Wurth Elektronik Ferrite Bead 1.5 mm (Surface) (High Speed), 170 Ω impedance at 100 MHz
- RS Stock No.:
- 486-018
- Distrelec Article No.:
- 301-87-618
- Mfr. Part No.:
- 74279224171
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.60
(exc. VAT)
€1.97
(inc. VAT)
In Stock
- 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €1.60 |
| 5 + | €1.57 |
*price indicative
- RS Stock No.:
- 486-018
- Distrelec Article No.:
- 301-87-618
- Mfr. Part No.:
- 74279224171
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 170Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 4A | |
| Sub Type | High Speed | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 5.6mm | |
| Height | 1.5mm | |
| Depth | 5.1mm | |
| Standards/Approvals | REACH ((EC)1907/2006), RoHS (2011/65/EU & 2015/863), Halogen Free (JEDEC JS709B, IEC 61249-2-21) | |
| Maximum DC Resistance | 15mΩ | |
| Application | General Electronic Equipment | |
| Series | WE-MPSB | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 170Ω | ||
Packaging Tape & Reel | ||
Current Rating 4A | ||
Sub Type High Speed | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 5.6mm | ||
Height 1.5mm | ||
Depth 5.1mm | ||
Standards/Approvals REACH ((EC)1907/2006), RoHS (2011/65/EU & 2015/863), Halogen Free (JEDEC JS709B, IEC 61249-2-21) | ||
Maximum DC Resistance 15mΩ | ||
Application General Electronic Equipment | ||
Series WE-MPSB | ||
Automotive Standard AEC-Q200 Grade 1 | ||
- COO (Country of Origin):
- TW
Related links
- Wurth Elektronik Ferrite Bead 1.5 mm (Surface) (High Speed), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.5 mm (Surface) (High Speed) 120 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.5 mm (Surface) (1812) (EMI Suppression), 680 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.5 mm (Surface) (1812) (EMI Suppression), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 8 mm (Surface) (High Speed)
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (High Speed)
- Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (High Speed), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.6 mm (Surface) (High Speed), 250 Ω impedance at 100 MHz
