Wurth Elektronik Ferrite Bead 1.5 mm (Surface) (High Speed), 120 Ω impedance at 100 MHz

Subtotal (1 tape of 2 units)*

€0.93

(exc. VAT)

€1.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 948 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
2 +€0.465€0.93

*price indicative

Packaging Options:
RS Stock No.:
486-028
Distrelec Article No.:
304-65-885
Mfr. Part No.:
7427925
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Impedance at 100 MHz

120Ω

Packaging

Tape & Reel

Current Rating

300mA

Sub Type

High Speed

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

1.5mm

Depth

3.2mm

Length

4.5mm

Maximum DC Resistance

0.3Ω

Standards/Approvals

RoHS (2011/65/EU & 2015/863), REACH ((EC)1907/2006), Halogen Free (JEDEC JS709B, IEC 61249-2-21)

Automotive Standard

AEC-Q200 Grade 1

Series

WE-CBF

Application

General Electronic Equipment

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy