Wurth Elektronik Ferrite Bead 5.6 mm (Surface) (High Speed), 250 Ω impedance at 100 MHz

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€1.01

(exc. VAT)

€1.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€1.01
5 +€1.00

*price indicative

RS Stock No.:
486-020
Distrelec Article No.:
301-87-620
Mfr. Part No.:
74279224251
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Impedance at 100 MHz

250Ω

Packaging

Tape & Reel

Current Rating

4A

Mount Type

Surface

Sub Type

High Speed

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Depth

5.1mm

Standards/Approvals

REACH ((EC)1907/2006), RoHS (2011/65/EU & 2015/863), Halogen Free (JEDEC JS709B, IEC 61249-2-21)

Height

5.6mm

Length

1.8mm

Maximum DC Resistance

12mΩ

Series

WE-MPSB

Application

General Electronic Equipment

Automotive Standard

AEC-Q200 Grade 1

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy