Wurth Elektronik Ferrite Bead 8 mm (Surface) (High Speed)
- RS Stock No.:
- 486-052
- Distrelec Article No.:
- 301-87-714
- Mfr. Part No.:
- 742792904
- Manufacturer:
- Wurth Elektronik
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.54
(exc. VAT)
€4.35
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €3.54 |
| 5 + | €3.44 |
*price indicative
- RS Stock No.:
- 486-052
- Distrelec Article No.:
- 301-87-714
- Mfr. Part No.:
- 742792904
- Manufacturer:
- Wurth Elektronik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Current Rating | 7A | |
| Mount Type | Surface | |
| Sub Type | High Speed | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 8mm | |
| Length | 12mm | |
| Maximum DC Resistance | 0.015Ω | |
| Standards/Approvals | Halogen Free (JEDEC JS709B, IEC 61249-2-21), REACH ((EC)1907/2006), RoHS (2011/65/EU & 2015/863) | |
| Depth | 8mm | |
| Series | WE-PF | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Application | General Electronic Equipment | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Current Rating 7A | ||
Mount Type Surface | ||
Sub Type High Speed | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 8mm | ||
Length 12mm | ||
Maximum DC Resistance 0.015Ω | ||
Standards/Approvals Halogen Free (JEDEC JS709B, IEC 61249-2-21), REACH ((EC)1907/2006), RoHS (2011/65/EU & 2015/863) | ||
Depth 8mm | ||
Series WE-PF | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Application General Electronic Equipment | ||
Related links
- Wurth Elektronik Ferrite Bead 8 mm (Surface) (High Speed)
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (High Speed)
- Wurth Elektronik Ferrite Bead 1.1 mm (Surface) (High Speed), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 5.6 mm (Surface) (High Speed), 250 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Speed), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Speed), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Speed), 70 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (High Speed), 10 Ω impedance at 100 MHz
