Wurth Elektronik Ferrite Bead 8 mm (Surface) (High Speed)

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.43

(exc. VAT)

€5.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€4.43
5 +€4.31

*price indicative

RS Stock No.:
486-056
Distrelec Article No.:
301-87-717
Mfr. Part No.:
742792910
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Ferrite Bead

Packaging

Tape & Reel

Current Rating

5.5A

Mount Type

Surface

Sub Type

High Speed

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

Halogen Free (JEDEC JS709B, IEC 61249-2-21), REACH ((EC)1907/2006), RoHS (2011/65/EU & 2015/863)

Depth

8mm

Maximum DC Resistance

0.025Ω

Length

12mm

Height

8mm

Series

WE-PF

Application

General Electronic Equipment

Automotive Standard

AEC-Q200 Grade 1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy