Wurth Elektronik Ferrite Bead 1.2 mm (Surface) (0805) (Ferrite Bead), 320 Ω impedance at 100 MHz
- RS Stock No.:
- 163-7379
- Mfr. Part No.:
- 74279220321
- Manufacturer:
- Wurth Elektronik
Subtotal (1 reel of 4000 units)*
€752.00
(exc. VAT)
€924.00
(inc. VAT)
Temporarily out of stock
- Shipping from 09 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | €0.188 | €752.00 |
*price indicative
- RS Stock No.:
- 163-7379
- Mfr. Part No.:
- 74279220321
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 0805 | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 320Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 2.5A | |
| Sub Type | Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Standards/Approvals | IPC, JEDEC J-STD-020D | |
| Maximum DC Resistance | 50mΩ | |
| Depth | 900μm | |
| Height | 1.2mm | |
| Material | Ferrite | |
| Series | WE-MPSB | |
| Automotive Standard | AEC-Q200 | |
| Application | High Current, Power Supplies, DC Converter | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 0805 | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 320Ω | ||
Packaging Tape & Reel | ||
Current Rating 2.5A | ||
Sub Type Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Standards/Approvals IPC, JEDEC J-STD-020D | ||
Maximum DC Resistance 50mΩ | ||
Depth 900μm | ||
Height 1.2mm | ||
Material Ferrite | ||
Series WE-MPSB | ||
Automotive Standard AEC-Q200 | ||
Application High Current, Power Supplies, DC Converter | ||
- COO (Country of Origin):
- TW
EMI Multilayer Power Suppression Bead - WE-MPSB Series
Wurth WE-MPSB series Compact SMD suppression bead with high current up to 10.5A
Recommended for reflow soldering
Operating Temperature range: -55°C to +125°C
Very low RDC
Applications in Filter with high inrush current peaks; motor interference suppression; EMI suppression of DC/DC converters and DC power supply; Broadband suppression
Related links
- Wurth Elektronik Ferrite Bead 1.2 mm (Surface) (0805) (Ferrite Bead), 320 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.2 mm (Surface) (0805) (Ferrite Bead), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.2 mm (Surface) (0805) (Suppression Bead), 80 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.2 mm (Surface) (0805) (Power Suppression Bead), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (Ferrite Bead), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (Ferrite Bead), 1500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (Ferrite Bead), 30 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 900 μm (Surface) (0805) (Ferrite Bead), 1000 Ω impedance at 100 MHz
