Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 272 Ω impedance at 25 MHz, 1000 Ω impedance at 100 MHz,

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
223-4861
Mfr. Part No.:
BLM15HD102BH1D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Ferrite Bead

Package Type

0402

Impedance at 25 MHz

272Ω

Impedance at 50 MHz

604Ω

Packaging

Tape & Reel

Impedance at 100 MHz

1000Ω

Impedance at 300 MHz

1530Ω

Impedance at 1 GHz

2000Ω

Current Rating

20mA

Mount Type

Surface

Sub Type

Chip Ferrite Bead

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Maximum DC Resistance

1.25Ω

Height

500μm

Depth

500μm

Length

1mm

Standards/Approvals

RoHS, REACH

Application

EMI Suppression Filter

Series

BLM15

Material

Ferrite

Automotive Standard

AEC-Q200

COO (Country of Origin):
JP
The Murata BLM15HD series chip ferrite bead has excellent frequency impedance characteristics. It is suitable for noise suppression in 1GHz or higher frequency. It can be used in high current circuits due to its low DC resistance. It has impedance of 1000 ohm.

No Lead production using Ni+Sn plating in termination

Operating temperature range from -55 °C to 125 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy