Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 469 Ω impedance at 25 MHz, 1800 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4864
- Mfr. Part No.:
- BLM15HD182BH1D
- Manufacturer:
- Murata
Get a bulk buy discount
Add 250 more to save 18%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
€8.80
(exc. VAT)
€10.80
(inc. VAT)
In Stock
- Plus 1,600 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | €0.176 | €8.80 | - |
| 250 - 950 | €0.143 | €7.15 | 18% |
| 1000 - 2450 | €0.131 | €6.55 | 25% |
| 2500 - 4950 | €0.103 | €5.15 | 41% |
| 5000 + | €0.07 | €3.50 | 60% |
*price indicative
- RS Stock No.:
- 223-4864
- Mfr. Part No.:
- BLM15HD182BH1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 469Ω | |
| Impedance at 50 MHz | 1040Ω | |
| Impedance at 100 MHz | 1800Ω | |
| Packaging | Tape & Reel | |
| Impedance at 300 MHz | 2870Ω | |
| Impedance at 1 GHz | 2700Ω | |
| Current Rating | 20mA | |
| Mount Type | Surface | |
| Sub Type | Chip Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 1mm | |
| Depth | 500μm | |
| Maximum DC Resistance | 2Ω | |
| Height | 500μm | |
| Standards/Approvals | RoHS, REACH | |
| Material | Ferrite | |
| Automotive Standard | AEC-Q200 | |
| Series | BLM15 | |
| Application | EMI Suppression Filter | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 469Ω | ||
Impedance at 50 MHz 1040Ω | ||
Impedance at 100 MHz 1800Ω | ||
Packaging Tape & Reel | ||
Impedance at 300 MHz 2870Ω | ||
Impedance at 1 GHz 2700Ω | ||
Current Rating 20mA | ||
Mount Type Surface | ||
Sub Type Chip Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 1mm | ||
Depth 500μm | ||
Maximum DC Resistance 2Ω | ||
Height 500μm | ||
Standards/Approvals RoHS, REACH | ||
Material Ferrite | ||
Automotive Standard AEC-Q200 | ||
Series BLM15 | ||
Application EMI Suppression Filter | ||
- COO (Country of Origin):
- JP
The Murata BLM15HD series chip ferrite bead has excellent frequency impedance characteristics. It is suitable for noise suppression in 1GHz or higher frequency. It can be used in high current circuits due to its low DC resistance. It has impedance of 1800 ohm.
No Lead production using Ni+Sn plating in termination
Operating temperature range from -55 °C to 125 °C
Related links
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 1800 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 80 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 1.5 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
