Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 108 Ω impedance at 25 MHz, 330 Ω impedance at 100 MHz,

Subtotal (1 reel of 10000 units)*

€220.00

(exc. VAT)

€270.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
10000 +€0.022€220.00

*price indicative

RS Stock No.:
223-4879
Mfr. Part No.:
BLM15PE331SH1D
Manufacturer:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Package Type

0402

Product Type

Ferrite Bead

Impedance at 25 MHz

108Ω

Impedance at 50 MHz

206Ω

Packaging

Tape & Reel

Impedance at 100 MHz

330Ω

Impedance at 300 MHz

440Ω

Impedance at 1 GHz

213Ω

Current Rating

580mA

Sub Type

Chip Ferrite Bead

Mount Type

Surface

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

1mm

Maximum DC Resistance

210mΩ

Height

500μm

Depth

500μm

Standards/Approvals

REACH, RoHS

Series

BLM15

Material

Ferrite

Automotive Standard

AEC-Q200

Application

DC Power Line, EMI Suppression Filter

COO (Country of Origin):
JP
The Murata BLM15PE series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 330 ohm.

Nickel barrier structure of the external electrodes provides excellent solder heat resistance

Operating temperature range from -55 °C to 125 °C

Does not need a connection to ground

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy