Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead), 199 Ω impedance at 25 MHz, 600 Ω impedance at 100 MHz,
- RS Stock No.:
- 223-4885
- Mfr. Part No.:
- BLM15PE601SH1D
- Manufacturer:
- Murata
Subtotal (1 reel of 10000 units)*
€230.00
(exc. VAT)
€280.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 + | €0.023 | €230.00 |
*price indicative
- RS Stock No.:
- 223-4885
- Mfr. Part No.:
- BLM15PE601SH1D
- Manufacturer:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Package Type | 0402 | |
| Product Type | Ferrite Bead | |
| Impedance at 25 MHz | 199Ω | |
| Impedance at 50 MHz | 379Ω | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 600Ω | |
| Impedance at 300 MHz | 668Ω | |
| Impedance at 1 GHz | 264Ω | |
| Current Rating | 420mA | |
| Sub Type | Chip Ferrite Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | REACH, RoHS | |
| Length | 1mm | |
| Height | 500μm | |
| Maximum DC Resistance | 400mΩ | |
| Depth | 500μm | |
| Application | DC Power Line, EMI Suppression Filter | |
| Material | Ferrite | |
| Automotive Standard | AEC-Q200 | |
| Series | BLM15 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Package Type 0402 | ||
Product Type Ferrite Bead | ||
Impedance at 25 MHz 199Ω | ||
Impedance at 50 MHz 379Ω | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 600Ω | ||
Impedance at 300 MHz 668Ω | ||
Impedance at 1 GHz 264Ω | ||
Current Rating 420mA | ||
Sub Type Chip Ferrite Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals REACH, RoHS | ||
Length 1mm | ||
Height 500μm | ||
Maximum DC Resistance 400mΩ | ||
Depth 500μm | ||
Application DC Power Line, EMI Suppression Filter | ||
Material Ferrite | ||
Automotive Standard AEC-Q200 | ||
Series BLM15 | ||
- COO (Country of Origin):
- JP
The Murata BLM15PE series chip ferrite bead is designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted. It is effective in circuits without stable ground lines. It can be used in high current circuits due to its low DC resistance. It has impedance of 600 ohm.
Nickel barrier structure of the external electrodes provides excellent solder heat resistance
Operating temperature range from -55 °C to 125 °C
Does not need a connection to ground
Related links
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 600 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 1000 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 330 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 120 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 80 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 1800 Ω impedance at 100 MHz,
- Murata Ferrite Bead 500 μm (Surface) (0402) (Chip Ferrite Bead) 1.5 Ω impedance at 100 MHz,
