Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection), 14 Ω impedance at 25 MHz, 30 Ω impedance at 100

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
259-5766
Mfr. Part No.:
MH1005-300Y
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Package Type

0402

Product Type

Ferrite Bead

Impedance at 25 MHz

14Ω

Impedance at 50 MHz

19Ω

Packaging

Reel

Impedance at 100 MHz

30Ω

Impedance at 300 MHz

39Ω

Current Rating

3A

Sub Type

EMI Filter & Protection

Mount Type

Surface

Pin Count

2

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

125°C

Maximum DC Resistance

22mΩ

Height

500μm

Length

1mm

Standards/Approvals

RoHS

Depth

550μm

Application

Power Supplies, Signal Line, Ic Power Line

Material

Ferrite

Automotive Standard

No

Series

MH

COO (Country of Origin):
CN
The Bourns Electronics MH1005 series high current chip ferrite bead has 1 x 0.5 x 0.5 mm dimensions and 3.0 ampere maximum IDC.

Compact size

High current

Wide impedance range

RoHS compliant and halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy