Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection), 190 Ω impedance at 25 MHz, 470 Ω impedance at 100
- RS Stock No.:
- 259-5772
- Mfr. Part No.:
- MH1005-471Y
- Manufacturer:
- Bourns
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-5772
- Mfr. Part No.:
- MH1005-471Y
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Ferrite Bead | |
| Height | 500 μm | |
| Mount Type | Surface | |
| Package Type | 0402 | |
| Sub Type | EMI Filter & Protection | |
| Impedance at 25 MHz | 190 Ω | |
| Impedance at 100 MHz | 470 Ω | |
| Impedance at 300 MHz | 590 Ω | |
| Application | Ic Power Line, Power Supplies, Signal Line | |
| Automotive Standard | No | |
| Current Rating | 1.1 A | |
| Depth | 550 μm | |
| Impedance at 50 MHz | 230 Ω | |
| Length | 1 mm | |
| Material | Ferrite | |
| Maximum DC Resistance | 180 mΩ | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -25 °C | |
| Packaging | Reel | |
| Pin Count | 2 | |
| Series | MH | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Ferrite Bead | ||
Height 500 μm | ||
Mount Type Surface | ||
Package Type 0402 | ||
Sub Type EMI Filter & Protection | ||
Impedance at 25 MHz 190 Ω | ||
Impedance at 100 MHz 470 Ω | ||
Impedance at 300 MHz 590 Ω | ||
Application Ic Power Line, Power Supplies, Signal Line | ||
Automotive Standard No | ||
Current Rating 1.1 A | ||
Depth 550 μm | ||
Impedance at 50 MHz 230 Ω | ||
Length 1 mm | ||
Material Ferrite | ||
Maximum DC Resistance 180 mΩ | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -25 °C | ||
Packaging Reel | ||
Pin Count 2 | ||
Series MH | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bourns Electronics MH1005 series high current chip ferrite bead has 1 x 0.5 x 0.5 mm dimensions and 3.0 ampere maximum IDC.
Compact size
High current
Wide impedance range
RoHS compliant and halogen free
Related links
- Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection) 470 Ω impedance at 100
- Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection) 80 Ω impedance at 100
- Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection) 600 Ω impedance at 100
- Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection) 300 Ω impedance at 100
- Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection) 120 Ω impedance at 100
- Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection) 30 Ω impedance at 100
- Bourns Ferrite Bead 500 μm (Surface) (0402) (EMI Filter & Protection) 220 Ω impedance at 100
- Bourns Ferrite Bead 1.1 mm (Surface) (1206) (EMI Filter & Protection) 470 Ω impedance at 100
