KEMET Ferrite Ring Toroidal Core for use with round Cables

Get a bulk buy discount

Add 2800 more to save 3%

View bulk pricing options

Subtotal (1 box of 1400 units)*

€278.60

(exc. VAT)

€343.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,400 unit(s) shipping from 22 April 2027
  • Plus 1,400 unit(s) shipping from 20 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
1400 - 1400€0.199€278.60-
2800 +€0.193€270.203%

*price indicative

RS Stock No.:
169-6769
Mfr. Part No.:
ESD-R-12C
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Ferrite Ring

Accessory Type

Toroidal Core

For Use With

round Cables

Standards/Approvals

RoHS

COO (Country of Origin):
CN

ESD-R Series, Toroidal Cores


The ESD-R Series solid toroidal cores are designed for use on round Cables

A wide range of MnZn and NiZn options are available in Bare, Coated, and Case types.

These are used in consumer electronics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy