KEMET Ferrite Ring Ferrite Ring 3 mm, For: Consumer Electronics 7 mm ID 14 mm OD
- RS Stock No.:
- 888-696
- Mfr. Part No.:
- ESD-R-14C-2
- Manufacturer:
- KEMET
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€9.00
(exc. VAT)
€11.00
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | €0.45 | €9.00 |
| 200 - 980 | €0.364 | €7.28 |
| 1000 - 1980 | €0.279 | €5.58 |
| 2000 + | €0.201 | €4.02 |
*price indicative
- RS Stock No.:
- 888-696
- Mfr. Part No.:
- ESD-R-14C-2
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Product Type | Ferrite Ring | |
| Sub Type | Ferrite Ring | |
| Application | Consumer Electronics | |
| Minimum Frequency | 10MHz | |
| Material | Nickel Zinc | |
| Height | 3mm | |
| Maximum Frequency | 500MHz | |
| Inside Diameter | 7mm | |
| Outside Diameter | 14mm | |
| Standards/Approvals | RoHS | |
| Series | ESD-R | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Product Type Ferrite Ring | ||
Sub Type Ferrite Ring | ||
Application Consumer Electronics | ||
Minimum Frequency 10MHz | ||
Material Nickel Zinc | ||
Height 3mm | ||
Maximum Frequency 500MHz | ||
Inside Diameter 7mm | ||
Outside Diameter 14mm | ||
Standards/Approvals RoHS | ||
Series ESD-R | ||
- COO (Country of Origin):
- CN
The KEMET toroidal core offers effective noise mitigation, designed specifically for round cables across low and high frequency ranges, available in robust coated types that maximise performance in a Compact format.
Operating temperature ranges from -25°C to +60°C for versatile applications
Dimensions feature an outer diameter of 14.0 mm and an inner diameter of 7.0 mm
Weight of 1.7 g enhancing efficiency without compromising structural integrity
Exceptional performance suitable for frequencies up to 500 MHz
Related links
- KEMET Ferrite Ring Ferrite Ring 8.4 mm, For: Consumer Electronics 11.6 mm ID 15.8 mm OD
- KEMET Ferrite Ring Ferrite Ring 15 mm, For: Consumer Electronics 7 mm ID 12 mm OD
- KEMET Ferrite Ring Ferrite Ring 13 mm, For: Consumer Electronics 16 mm ID 28 mm OD
- KEMET Ferrite Ring Ferrite Ring 15 mm, For: Consumer Electronics 13.9 mm ID 29.3 mm OD
- KEMET Ferrite Ring Ferrite Ring 13.2 mm, For: Consumer Electronics 15.8 mm ID 28.2 mm OD
- KEMET Ferrite Ring Ferrite Ring 8 mm, For: Consumer Electronics 15 mm ID 25 mm OD
- KEMET Ferrite Ring Toroid Core 14 mm Electromagnetic Interference Suppression 18 mm ID 39.5 mm OD
- KEMET Ferrite Ring Ferrite Ring 3 mm, For: EMI Suppression 1.3 mm ID 2.8 mm OD
