KEMET Ferrite Ring Ferrite Ring 8.4 mm, For: Consumer Electronics 11.6 mm ID 15.8 mm OD

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.53

(exc. VAT)

€8.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.653€6.53
100 - 490€0.529€5.29
500 - 990€0.404€4.04
1000 +€0.292€2.92

*price indicative

RS Stock No.:
888-695
Mfr. Part No.:
ESD-R-16
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Sub Type

Ferrite Ring

Product Type

Ferrite Ring

Minimum Frequency

10MHz

Application

Consumer Electronics

Material

Manganese Zinc

Height

8.4mm

Maximum Frequency

500MHz

Inside Diameter

11.6mm

Outside Diameter

15.8mm

Standards/Approvals

RoHS

Series

ESD-R

COO (Country of Origin):
CN
The KEMET toroidal core offers effective noise mitigation, designed specifically for round cables across low and high frequency ranges, available in robust coated types that maximise performance in a Compact format.

Operates effectively within the low and high frequency ranges

Made from robust MnZn material for enhanced durability

Available in bare type for versatile usage

Solid construction ensures reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy