KEMET Ferrite Ring Ferrite Ring 13 mm, For: Consumer Electronics 16 mm ID 28 mm OD
- RS Stock No.:
- 888-692
- Mfr. Part No.:
- ESD-R-28C
- Manufacturer:
- KEMET
Image representative of range
Get a bulk buy discount
Add 50 more to save 19%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.78
(exc. VAT)
€9.57
(inc. VAT)
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €1.556 | €7.78 | - |
| 50 - 245 | €1.26 | €6.30 | 19% |
| 250 - 495 | €0.964 | €4.82 | 38% |
| 500 + | €0.694 | €3.47 | 55% |
*price indicative
- RS Stock No.:
- 888-692
- Mfr. Part No.:
- ESD-R-28C
- Manufacturer:
- KEMET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Sub Type | Ferrite Ring | |
| Product Type | Ferrite Ring | |
| Minimum Frequency | 10MHz | |
| Application | Consumer Electronics | |
| Material | Nickel Zinc | |
| Height | 13mm | |
| Maximum Frequency | 500MHz | |
| Inside Diameter | 16mm | |
| Outside Diameter | 28mm | |
| Series | ESD-R | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Sub Type Ferrite Ring | ||
Product Type Ferrite Ring | ||
Minimum Frequency 10MHz | ||
Application Consumer Electronics | ||
Material Nickel Zinc | ||
Height 13mm | ||
Maximum Frequency 500MHz | ||
Inside Diameter 16mm | ||
Outside Diameter 28mm | ||
Series ESD-R | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The KEMET toroidal core offers effective noise mitigation, designed specifically for round cables across low and high frequency ranges, available in robust coated types that maximise performance in a Compact format.
Operates effectively from ≤ 10 MHz to ≤ 300 MHz
Available in bare, coated, and case types for versatile applications
Constructed from MnZn material, providing solid performance characteristics
Outer diameter measures 28.0 mm with an inner diameter of 16.0 mm
Related links
- KEMET Ferrite Ring Ferrite Ring 13.2 mm, For: Consumer Electronics 15.8 mm ID 28.2 mm OD
- KEMET Ferrite Ring Ferrite Ring 3 mm, For: Consumer Electronics 7 mm ID 14 mm OD
- KEMET Ferrite Ring Ferrite Ring 8.4 mm, For: Consumer Electronics 11.6 mm ID 15.8 mm OD
- KEMET Ferrite Ring Ferrite Ring 15 mm, For: Consumer Electronics 7 mm ID 12 mm OD
- KEMET Ferrite Ring Ferrite Ring 15 mm, For: Consumer Electronics 13.9 mm ID 29.3 mm OD
- KEMET Ferrite Ring Ferrite Ring 8 mm, For: Consumer Electronics 15 mm ID 25 mm OD
- KEMET Ferrite Ring for use with Consumer Electronics
- KEMET Ferrite Ring Toroid Core 14 mm Electromagnetic Interference Suppression 18 mm ID 39.5 mm OD
