Schneider Electric ACTFM1UF2LC12PM LC Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 341-117
- Mfr. Part No.:
- ACTFM1UF2LC12PM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€150.96
(exc. VAT)
€185.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.96 |
*price indicative
- RS Stock No.:
- 341-117
- Mfr. Part No.:
- ACTFM1UF2LC12PM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | LC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 35 mm | |
| Maximum Cable Diameter | 120mm | |
| Colour | Black | |
| Housing Material | Polycarbonate | |
| Depth | 5.6mm | |
| Width | 120mm | |
| Standards/Approvals | RoHS UE, RoHS Chine, REACH | |
| Height | 35mm | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fibre Optic Adapter | ||
Connector Type LC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size 35 mm | ||
Maximum Cable Diameter 120mm | ||
Colour Black | ||
Housing Material Polycarbonate | ||
Depth 5.6mm | ||
Width 120mm | ||
Standards/Approvals RoHS UE, RoHS Chine, REACH | ||
Height 35mm | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric HD panel adapter plate is equipped with push pull rivets for quick fixation. The plate is loaded with twelve LC duplex blue adapters for multimode OM2/OM3/OM4.
RoHS compliant
Mercury free
Toxic heavy metal free
Related links
- Schneider Electric VDIB6051003 LC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2LC6PMM LC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2LC12PS LC Multimode Duplex Fibre Optic Adapter
- Schneider Electric VDIB6051001 LC Multimode Duplex Fibre Optic Adapter
- Molex 1061151100 LC Multimode Duplex Fibre Optic Adapter
- Molex 106115-1110 LC Multimode Duplex Fibre Optic Adapter
- L-Com FOA-803 LC Multimode Duplex Fibre Optic Adapter
- Molex 1061152100 LC Multimode Duplex Fibre Optic Adapter
