Schneider Electric ACTFM1UF2LC12PS LC Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 429-226
- Mfr. Part No.:
- ACTFM1UF2LC12PS
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€150.96
(exc. VAT)
€185.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.96 |
*price indicative
- RS Stock No.:
- 429-226
- Mfr. Part No.:
- ACTFM1UF2LC12PS
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | LC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 35 mm | |
| Maximum Cable Diameter | 120mm | |
| Colour | Black | |
| Housing Material | Polycarbonate | |
| Width | 120mm | |
| Depth | 5.6mm | |
| Standards/Approvals | RoHS Chine, REACH, RoHS UE | |
| Height | 35mm | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fibre Optic Adapter | ||
Connector Type LC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size 35 mm | ||
Maximum Cable Diameter 120mm | ||
Colour Black | ||
Housing Material Polycarbonate | ||
Width 120mm | ||
Depth 5.6mm | ||
Standards/Approvals RoHS Chine, REACH, RoHS UE | ||
Height 35mm | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric High density panel plate is configured with 12 LC duplex adapters that to be fixed on Actassi 19-HD fibre panel. The duplex adapter is in blue and compatible with 24 cores of single mode OS2 fibre connections. The plate features quick fixation by push pull rivets and the adapter is with zirconia ceramic material ferrules for higher performance.
RoHS compliant
Mercury free
Toxic heavy metal free
Related links
- Schneider Electric VDIB6051003 LC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2LC6PMM LC Multimode Duplex Fibre Optic Adapter
- Schneider Electric VDIB6051001 LC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2LC12PM LC Multimode Duplex Fibre Optic Adapter
- Molex 1061151100 LC Multimode Duplex Fibre Optic Adapter
- Molex 106115-1110 LC Multimode Duplex Fibre Optic Adapter
- L-Com FOA-803 LC Multimode Duplex Fibre Optic Adapter
- Molex 1061152100 LC Multimode Duplex Fibre Optic Adapter
