Schneider Electric VDIB6051001 LC Multimode Duplex Fibre Optic Adapter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€11.15

(exc. VAT)

€13.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€11.15
10 +€10.26

*price indicative

RS Stock No.:
357-119
Mfr. Part No.:
VDIB6051001
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Fibre Optic Adapter

Connector Type

LC

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Fibre Size

50/125 μm

Colour

Beige

Connector Type A

LC

Connector Type B

LC

Width

13mm

Height

15.3mm

Depth

25mm

Standards/Approvals

RoHS, IEC 61754-4 Ed.2, ISO/IEC 11801:2011 Ed.2.2

Series

Actassi

COO (Country of Origin):
IN
The Schneider Electric Fibre Optic Adapter is suitable to connect and align two SC optic connectors for both applications - optic patch panels in technical rooms and faceplates at workstation. It is with zirconia ceramic material ferrules and snap-in latch.

Fixing by screws

Minimum number of matings is 200 cycles

Green Premium product

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy