Schneider Electric VDIB6051003 LC Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 357-856
- Mfr. Part No.:
- VDIB6051003
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€10.13
(exc. VAT)
€12.46
(inc. VAT)
- RS Stock No.:
- 357-856
- Mfr. Part No.:
- VDIB6051003
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | LC | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 50/125 μm | |
| Colour | Beige | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Standards/Approvals | ISO/IEC 11801:2011 Ed.2.2, IEC 61754-4 Ed.2, RoHS | |
| Width | 22mm | |
| Depth | 25mm | |
| Height | 9.3mm | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type LC | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size 50/125 μm | ||
Colour Beige | ||
Connector Type A LC | ||
Connector Type B LC | ||
Standards/Approvals ISO/IEC 11801:2011 Ed.2.2, IEC 61754-4 Ed.2, RoHS | ||
Width 22mm | ||
Depth 25mm | ||
Height 9.3mm | ||
Series Actassi | ||
- COO (Country of Origin):
- FR
The Schneider Electric Fibre Optic Adapter is suitable to connect and align two SC optic connectors for both applications - optic patch panels in technical rooms and faceplates at workstation. It is with zirconia ceramic material ferrules and snap-in latch.
Fixing by screws
Minimum number of matings is 200 cycles
Green Premium product
RoHS compliant
Related links
- Schneider Electric ACTFM1UF2LC6PMM LC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2LC12PS LC Multimode Duplex Fibre Optic Adapter
- Schneider Electric VDIB6051001 LC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2LC12PM LC Multimode Duplex Fibre Optic Adapter
- Molex 1061151100 LC Multimode Duplex Fibre Optic Adapter
- Molex 106115-1110 LC Multimode Duplex Fibre Optic Adapter
- L-Com FOA-803 LC Multimode Duplex Fibre Optic Adapter
- Molex 1061152100 LC Multimode Duplex Fibre Optic Adapter

