Schneider Electric ACTFM1UBSC24U SC Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 347-131
- Mfr. Part No.:
- ACTFM1UBSC24U
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€94.18
(exc. VAT)
€115.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.18 |
*price indicative
- RS Stock No.:
- 347-131
- Mfr. Part No.:
- ACTFM1UBSC24U
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | SC | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 43 mm | |
| Maximum Cable Diameter | 480mm | |
| Colour | Dark Grey | |
| Standards/Approvals | RoHS UE, RoHS Chine, REACH | |
| Depth | 260mm | |
| Height | 43mm | |
| Width | 480mm | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type SC | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size 43 mm | ||
Maximum Cable Diameter 480mm | ||
Colour Dark Grey | ||
Standards/Approvals RoHS UE, RoHS Chine, REACH | ||
Depth 260mm | ||
Height 43mm | ||
Width 480mm | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric 1U rack mount fibre panel is with simple sliding function and configured with 12 SC duplex ports. The panel tray can be slided or completely removed for a more convenient working position. Each panel port is individual and can be removed from the front. The cable can be fixed around 7 convex holes by plastic tie. The panel is in dark grey powder coating, allows maximum 24 fibres terminations and suitable for 19 inches rack mountable cabinet.
RoHS compliant
Provides with one cable gland for securing incoming cables
Related links
- Schneider Electric ACTFA2LMMZP SC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2SC6PMM SC Multimode Duplex Fibre Optic Adapter
- Schneider Electric VDIB6031001 SC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFA2CMMZP SC Multimode Duplex Fibre Optic Adapter
- Molex CES 180970015 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600026 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 182820037 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600247 SC Multimode Duplex Fibre Optic Adapter
