Schneider Electric VDIB6031001 SC Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 357-855
- Mfr. Part No.:
- VDIB6031001
- Manufacturer:
- Schneider Electric
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€8.18
(exc. VAT)
€10.06
(inc. VAT)
- RS Stock No.:
- 357-855
- Mfr. Part No.:
- VDIB6031001
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Connector Type | SC | |
| Product Type | Fibre Optic Adapter | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 50/125 μm | |
| Colour | Beige | |
| Connector Type A | SC | |
| Connector Type B | SC | |
| Width | 34.8mm | |
| Standards/Approvals | ISO/IEC 11801:2011 Ed.2.2, RoHS, IEC 61754-4 Ed.2 | |
| Depth | 27.6mm | |
| Height | 9.4mm | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Connector Type SC | ||
Product Type Fibre Optic Adapter | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size 50/125 μm | ||
Colour Beige | ||
Connector Type A SC | ||
Connector Type B SC | ||
Width 34.8mm | ||
Standards/Approvals ISO/IEC 11801:2011 Ed.2.2, RoHS, IEC 61754-4 Ed.2 | ||
Depth 27.6mm | ||
Height 9.4mm | ||
Series Actassi | ||
- COO (Country of Origin):
- FR
The Schneider Electric Fibre Optic Adapter is suitable to connect and align two SC optic connectors for both applications - optic patch panels in technical rooms and faceplates at workstation. It is with zirconia ceramic material ferrules and snap-in latch.
Fixing by screws
Minimum number of matings is 200 cycles
Green Premium product
RoHS compliant
Related links
- Schneider Electric ACTFA2LMMZP SC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UF2SC6PMM SC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UBSC24U SC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFA2CMMZP SC Multimode Duplex Fibre Optic Adapter
- Molex CES 180970015 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600026 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 182820037 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600247 SC Multimode Duplex Fibre Optic Adapter

