Schneider Electric ACTFM1UF2SC6PMM SC Multimode Duplex Fibre Optic Adapter
- RS Stock No.:
- 428-835
- Mfr. Part No.:
- ACTFM1UF2SC6PMM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€87.35
(exc. VAT)
€107.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.35 |
*price indicative
- RS Stock No.:
- 428-835
- Mfr. Part No.:
- ACTFM1UF2SC6PMM
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | SC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | 35 mm | |
| Maximum Cable Diameter | 137mm | |
| Colour | Black | |
| Housing Material | Polycarbonate | |
| Width | 137mm | |
| Standards/Approvals | REACH, RoHS Chine, RoHS UE | |
| Depth | 5.6mm | |
| Height | 35mm | |
| Series | Actassi | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Fibre Optic Adapter | ||
Connector Type SC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size 35 mm | ||
Maximum Cable Diameter 137mm | ||
Colour Black | ||
Housing Material Polycarbonate | ||
Width 137mm | ||
Standards/Approvals REACH, RoHS Chine, RoHS UE | ||
Depth 5.6mm | ||
Height 35mm | ||
Series Actassi | ||
- COO (Country of Origin):
- CN
The Schneider Electric High density panel plate is configured with 6 SC duplex adapters that to be fixed on Actassi 19-HD fibre panel. The plate features quick fixation by push pull rivets and the adapter is with zirconia ceramic material ferrules for higher performance.
RoHS compliant
Mercury free
Toxic heavy metal free
Related links
- Schneider Electric ACTFA2LMMZP SC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFM1UBSC24U SC Multimode Duplex Fibre Optic Adapter
- Schneider Electric VDIB6031001 SC Multimode Duplex Fibre Optic Adapter
- Schneider Electric ACTFA2CMMZP SC Multimode Duplex Fibre Optic Adapter
- Molex CES 180970015 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600026 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 182820037 SC Multimode Duplex Fibre Optic Adapter
- Molex CES 180600247 SC Multimode Duplex Fibre Optic Adapter
