Schneider Electric ACTFA2CMMZP SC Multimode Duplex Fibre Optic Adapter

Get a bulk buy discount

Add 10 more to save €6.50

View bulk pricing options

Subtotal (1 unit)*

€8.18

(exc. VAT)

€10.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 617 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€8.18-
10 - 24€7.53€6.50
25 +€6.79€34.75

*price indicative

RS Stock No.:
429-223
Mfr. Part No.:
ACTFA2CMMZP
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Connector Type

SC

Product Type

Fibre Optic Adapter

Single/Multimode

Multimode

Simplex/Duplex

Duplex

Colour

Beige

Housing Material

Plastic

Standards/Approvals

RoHS Chine, REACH, RoHS UE

Series

Actassi

COO (Country of Origin):
CN
The Schneider Electric SC duplex multimode fibre optic adaptor is to cater for two fibre connections. It is a superior product delivering the best networking performance when used in conjunction with other Actassi fibre optic products. This multimode adapter is with beige color for identification, high quality zirconia ceramic material ferrules and snap-in latch for easy installation.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy