StarTech.com LOOPBACKMTP12OS2SMM MPO Single Mode Plug, 0.35dB Insertion Loss
- RS Stock No.:
- 847-771
- Mfr. Part No.:
- LOOPBACKMTP12OS2SMM
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€115.56
(exc. VAT)
€142.14
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €115.56 |
*price indicative
- RS Stock No.:
- 847-771
- Mfr. Part No.:
- LOOPBACKMTP12OS2SMM
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Plug | |
| Connector Type | MPO | |
| Single/Multimode | Single Mode | |
| Fibre Size | 9/125μm | |
| Colour | Black | |
| Insertion Loss | 0.35dB | |
| Housing Material | ABS | |
| Connector Type A | Male | |
| Connector Type B | Male | |
| Width | 0.5in | |
| Standards/Approvals | IEC 61754-20 | |
| Depth | 5.1in | |
| Height | 0.4in | |
| Series | Loopback | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Plug | ||
Connector Type MPO | ||
Single/Multimode Single Mode | ||
Fibre Size 9/125μm | ||
Colour Black | ||
Insertion Loss 0.35dB | ||
Housing Material ABS | ||
Connector Type A Male | ||
Connector Type B Male | ||
Width 0.5in | ||
Standards/Approvals IEC 61754-20 | ||
Depth 5.1in | ||
Height 0.4in | ||
Series Loopback | ||
- COO (Country of Origin):
- TW
The StarTech.com MPO Loopback Plug is a robust solution designed for testing and validating signal continuity in Fibre optic networks. This unit allows technicians to ensure the performance of MPO-based Fibre connections reliably.
Reliable loopback testing for female MPO/MTP ports using a male MPO-12 connector
Insertion loss rated below 0.35dB ensures precise loopback signalling
Durable ABS housing built to withstand multiple test cycles while meeting IEC and RoHS standards
Compact and field-ready design for efficient on-site diagnostics and troubleshooting
Related links
- StarTech.com LOOPBACKMTPSM9125F MPO Single Mode Plug, 0.35dB Insertion Loss
- StarTech.com LOOPBACKMTPSM9125M MPO Single Mode Plug, 0.35dB Insertion Loss
- StarTech.com LOOPBACKMTP12OS2SMF MPO Single Mode Plug, 0.35dB Insertion Loss
- StarTech.com MPOSMAPCGNCOUPLER MPO Single Mode Adapter, 0.2dB Insertion Loss
- Telegartner J68071A0006 MTP 0.7dB Insertion Loss
- StarTech.com LOOPBACKLCLC00DB LC Single Mode Duplex Plug, 0.3dB Insertion Loss
- Phoenix Contact 1208095 LC Single Mode Fibre Optic Adapter, 0.35dB Insertion Loss
- Phoenix Contact 1208100 ST Single Mode Fibre Optic Adapter, 0.35dB Insertion Loss
