CONEC 17-300040 LC to LC Multimode Duplex Fibre Optic Connector
- RS Stock No.:
- 228-1234
- Mfr. Part No.:
- 17-300040
- Manufacturer:
- CONEC
Subtotal (1 unit)*
€31.98
(exc. VAT)
€39.34
(inc. VAT)
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.98 |
*price indicative
- RS Stock No.:
- 228-1234
- Mfr. Part No.:
- 17-300040
- Manufacturer:
- CONEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Connector Type | LC to LC | |
| Product Type | Fibre Optic Connector | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Maximum Cable Diameter | 8mm | |
| Colour | Green, Black, White, Beige, Blue | |
| Housing Material | Metal, Zirconia Aluminium, Brass, Polyester, Polytetrafluoroethylene, Polyamide, Polyetherimide | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Standards/Approvals | IP67/IP68, RoHS | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Connector Type LC to LC | ||
Product Type Fibre Optic Connector | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Maximum Cable Diameter 8mm | ||
Colour Green, Black, White, Beige, Blue | ||
Housing Material Metal, Zirconia Aluminium, Brass, Polyester, Polytetrafluoroethylene, Polyamide, Polyetherimide | ||
Connector Type A LC | ||
Connector Type B LC | ||
Standards/Approvals IP67/IP68, RoHS | ||
The CONEC industrial duplex LC plug kit available in plastic version.
Operating temperature range is from -40°C to +85°C
IP67 Protection class
RoHS compliant
Related links
- CONEC LC to LC Multimode Duplex Fibre Optic Connector
- CONEC 17-300040 LC to LC Multimode Duplex Fibre Optic Connector
- CONEC LC to LC Single Mode Duplex Fibre Optic Connector
- CONEC 17-300020 LC to LC Multimode Duplex Fibre Optic Connector
- Molex LC Multimode Duplex Fibre Optic Adapter
- Molex 1061151100 LC Multimode Duplex Fibre Optic Adapter
- Schneider Electric VDIB6051003 LC Multimode Duplex Fibre Optic Adapter
- Molex 1061230500 LC Multimode Duplex Fibre Optic Adapter
