Molex 106115-2117 LC Duplex Fibre Optic Adapter
- RS Stock No.:
- 817-386
- Mfr. Part No.:
- 106115-2117
- Manufacturer:
- Molex
Subtotal (1 pack of 5 units)*
€244.33
(exc. VAT)
€300.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €244.33 | €48.866 |
*price indicative
- RS Stock No.:
- 817-386
- Mfr. Part No.:
- 106115-2117
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Fibre Optic Adapter | |
| Connector Type | LC | |
| Simplex/Duplex | Duplex | |
| Colour | Metal | |
| Housing Material | Die Cast | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Width | 16.37mm | |
| Standards/Approvals | EU Rohs | |
| Depth | 30.43mm | |
| Height | 12.4mm | |
| Series | 106115 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Fibre Optic Adapter | ||
Connector Type LC | ||
Simplex/Duplex Duplex | ||
Colour Metal | ||
Housing Material Die Cast | ||
Connector Type A LC | ||
Connector Type B LC | ||
Width 16.37mm | ||
Standards/Approvals EU Rohs | ||
Depth 30.43mm | ||
Height 12.4mm | ||
Series 106115 | ||
- COO (Country of Origin):
- MX
The Molex EMI LC Adapter offers seamless connectivity with a duplex configuration, designed for high-performance applications requiring robust EMI shielding and enhanced durability through its metal body construction.
Constructed with a metal body for enhanced robustness
Equipped with a zirconia alignment sleeve for optimal signal integrity
Supports a snap mount style for easy installation
Features a conductive fabric gasket for effective EMI shielding
Includes a panel mount with flange for secure installation
Related links
- Molex 106115-1100 LC to LC Multimode Duplex Fibre Optic Adapter
- Molex 106115-1110 LC Multimode Duplex Fibre Optic Adapter
- Molex 1061270150 LC Duplex Fibre Optic Adapter
- Molex 1061270300 LC Duplex Fibre Optic Adapter
- Molex 1061270160 LC Duplex Fibre Optic Adapter
- Molex 1061251110 LC Duplex Fibre Optic Adapter
- L-Com FOA-550A LC Duplex Fibre Optic Adapter
- Molex 1061152100 LC Multimode Duplex Fibre Optic Adapter
