Phoenix Contact Fibreglass Fibre Optic Cable Fibre Optic Cable, 2.2 mm Polyvinyl Chloride, Orange, 1 m
- RS Stock No.:
- 130-307
- Mfr. Part No.:
- 2799322
- Manufacturer:
- Phoenix Contact
Subtotal (1 bag of 1 metre)*
€11.05
(exc. VAT)
€13.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | €11.05 |
*price indicative
- RS Stock No.:
- 130-307
- Mfr. Part No.:
- 2799322
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 1m | |
| Core Diameter | 2.2mm | |
| Number of Cores | 1 | |
| Jacket Colour | Orange | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Fibre Optic Cable | |
| Fibre Type | Fibreglass | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | REACH, RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Fibre Optic Cable | ||
Cable Length 1m | ||
Core Diameter 2.2mm | ||
Number of Cores 1 | ||
Jacket Colour Orange | ||
Minimum Operating Temperature -20°C | ||
Sub Type Fibre Optic Cable | ||
Fibre Type Fibreglass | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals REACH, RoHS | ||
Jacket Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
The Phoenix Contact fiber glass cable is robust installation cable designed for use in stationary systems and machines. With a rugged polyurethane outer sheath, highly tear-resistant aramid strain relief elements.
Enhances cable durability and longevity
Allows for easy installation and flexibility in routing
Ensures safety and longevity in different environmental conditions
Related links
- Phoenix Contact Fibreglass Fibre Optic Cable Fibre Optic Cable Black, 1 m
- Phoenix Contact PCF Fibre Optic Cable Fibre Optic Cable Orange, 1 m
- Siemens Standard Cable Fibre Optic Cable Orange 100 m
- Siemens Fibre Optic Cable Orange 100 m
- Siemens Fibre Optic Cable Orange 30 m
- Siemens Fibre Optic Cable Orange 50 m
- Siemens Fibre Optic Cable Orange 80 m
- Siemens Fibre Optic Cable Orange 75 m
