Phoenix Contact Fibre Optic Cable, 5.2 mm Polycarbonate, White, 150 mm
- RS Stock No.:
- 488-225
- Mfr. Part No.:
- 1474453
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€5.82
(exc. VAT)
€7.16
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.82 |
*price indicative
- RS Stock No.:
- 488-225
- Mfr. Part No.:
- 1474453
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 150mm | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 5.2mm | |
| Number of Cores | 1 | |
| Jacket Colour | White | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EU RoHS, CHINA RoHS, EU REACH SVHC | |
| Jacket Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 150mm | ||
Product Type Fibre Optic Cable | ||
Core Diameter 5.2mm | ||
Number of Cores 1 | ||
Jacket Colour White | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EU RoHS, CHINA RoHS, EU REACH SVHC | ||
Jacket Material Polycarbonate | ||
- COO (Country of Origin):
- TN
The Phoenix Contact Light Guide is designed for seamless integration into various electronic housings, ensuring optimal functionality and performance. With its passive, flexible construction, this component boasts a countersunk head and a planar emission surface, allowing for precise visual indicators. The light guide's superior ESD protection underpins its reliability, making it a go-to solution for a range of industrial applications. Offering a length of 150 mm, it is adept at providing striking visual feedback while maintaining easy installation through press pins or optional adhesive methods.
Facilitates clear visual status and diagnostic feedback
Designed to meet stringent environmental compliance standards
Capable of operating efficiently in extreme temperatures
Compact design aids in efficient space utilisation during installations
Related links
- Phoenix Contact Fibre Optic Cable White, 50 mm
- Phoenix Contact Fibre Optic Cable White, 80 mm
- RS PRO OM4 OM4 Multimode Fibre Optic Cable Black, 200 m
- RS PRO OM3 OM3 Multimode Fibre Optic Cable Black, 200 m
- Phoenix Contact Fibre Optic Cable Black, 2 m
- Phoenix Contact Fibre Optic Cable Black, 1 m
- Phoenix Contact Fibre Optic Cable Turquoise, 2.5 m
- Phoenix Contact Fibre Optic Cable Beige, 2.5 m
