Phoenix Contact Fibre Optic Cable, 5.2 mm Polycarbonate, White, 80 mm

Subtotal (1 unit)*

€5.50

(exc. VAT)

€6.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.50

*price indicative

RS Stock No.:
493-514
Mfr. Part No.:
1474452
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Fibre Optic Cable

Cable Length

80mm

Core Diameter

5.2mm

Number of Cores

1

Jacket Colour

White

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Standards/Approvals

EU RoHS, EU REACH SVHC, CHINA RoHS

Jacket Material

Polycarbonate

COO (Country of Origin):
TN
The Phoenix Contact Light Guide is designed to enhance visual communication within electronic housings, offering a unique passive solution that seamlessly integrates into various applications. Its countersunk head and flexible alignment allow for versatile installation options, making it suitable for different display setups. With a robust emission surface and an operational temperature range from -20 °C to 50 °C, this product ensures reliability in diverse environments.

Offers a light emission surface that enhances visibility

Ensures compliance with stringent ESD protection standards

Integrates effortlessly into various electronic housing designs

Provides excellent resistance to ambient environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy