Phoenix Contact OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 500 mm
- RS Stock No.:
- 498-137
- Mfr. Part No.:
- 1115614
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€35.64
(exc. VAT)
€43.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.64 |
*price indicative
- RS Stock No.:
- 498-137
- Mfr. Part No.:
- 1115614
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Cable Length | 500mm | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Sub Type | Single Mode | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS, IEC 60754-1/2, IEC 61034, UL 94 V-0 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | FOC-LC:AA-SC:AA-OS2:D01/0.5 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Cable Length 500mm | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Sub Type Single Mode | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS, IEC 60754-1/2, IEC 61034, UL 94 V-0 | ||
Jacket Material Low Smoke Zero Halogen | ||
Series FOC-LC:AA-SC:AA-OS2:D01/0.5 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Duplex Jumper offers an exceptional solution for indoor optical fibre connectivity. Designed with a single-mode OS2 duplex configuration, it ensures outstanding signal integrity for high-speed data transmission, making it ideal for various applications in data networks. The cable features LC-SC connectors with APC polishing, optimising attenuation values and enhancing performance. Crafted from halogen-free, flame-retardant materials, it meets stringent safety standards for environments that demand reliability and efficiency.
Low insertion loss enhances overall network efficiency
Compatible with various FO distribution systems
Halogen free composition adheres to safety regulations
Lightweight design facilitates easy handling and installation
Related links
- Phoenix Contact OS2 Single Mode Fibre Optic Cable Yellow, 500 mm
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- Phoenix Contact OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- Phoenix Contact OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- Phoenix Contact OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- Phoenix Contact Single Mode OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 500 mm
- RS PRO OS2 Single Mode Fibre Optic Cable Yellow, 500 mm
- Phoenix Contact OS2 OS2 Single Mode Fibre Optic Cable Yellow, 2 m
