Molex 15015 Series Ribbon Cable, 25, 300 μm Pitch, 102 mm Length
- RS Stock No.:
- 683-880
- Mfr. Part No.:
- 15015-0425
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
€256.16
(exc. VAT)
€315.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €256.16 | €2.562 |
*price indicative
- RS Stock No.:
- 683-880
- Mfr. Part No.:
- 15015-0425
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 300μm | |
| Series | 15015 | |
| Jacket Material | Polyamide | |
| Cable Length | 102mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Copper | |
| Number of Conductors | 25 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 300μm | ||
Series 15015 | ||
Jacket Material Polyamide | ||
Cable Length 102mm | ||
Standards/Approvals RoHS | ||
Conductor Material Copper | ||
Number of Conductors 25 | ||
- COO (Country of Origin):
- CN
The Molex Premo-flex FFC Jumper designed for precision and reliability in high-performance applications. Featuring a 0.30mm pitch and a substantial length of 102.00mm, this jumper is expertly crafted with etched copper and polyimide materials, ensuring superior conductivity and durability. With 25 circuits and gold plating, it guarantees optimal signal integrity while being compatible with various connectors. The active status of this component further underscores its suitability for modern electronic designs, making it an ideal choice for those seeking efficiency and superior connectivity in flat-flexible cable applications.
Compatible with multiple industry-standard connectors for versatile applications
Provides a maximum current rating of 0.2A for safe and efficient power delivery
Meets EU RoHS compliance to adhere to environmental regulations
Packaged conveniently in a bag for straightforward handling and storage
Related links
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 152 mm Length
- Molex 15015 Series Jumper 0.3 mm Pitch 102 mm Length
- Molex 15015 Series Jumper 0.3 mm Pitch 102 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 152 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 51 mm Length
