Molex 15015 Series Jumper, Flat Flex Cable, 300 μm Pitch, 51, 102 mm Length
- RS Stock No.:
- 665-852
- Mfr. Part No.:
- 150150451
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.12
(exc. VAT)
€7.53
(inc. VAT)
Temporarily out of stock
- 75 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.12 |
| 10 - 24 | €5.63 |
| 25 + | €5.08 |
*price indicative
- RS Stock No.:
- 665-852
- Mfr. Part No.:
- 150150451
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Jumper | |
| Cable Type | Flat Flex Cable | |
| Pitch | 300μm | |
| Voltage | 50V | |
| Number of Conductors | 51 | |
| Jacket Material | Polyamide | |
| Series | 15015 | |
| Cable Length | 102mm | |
| Standards/Approvals | EU RoHS Compliant | |
| Hi-Flex | Yes | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Fire Behaviour | Low Halogen | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Jumper | ||
Cable Type Flat Flex Cable | ||
Pitch 300μm | ||
Voltage 50V | ||
Number of Conductors 51 | ||
Jacket Material Polyamide | ||
Series 15015 | ||
Cable Length 102mm | ||
Standards/Approvals EU RoHS Compliant | ||
Hi-Flex Yes | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Fire Behaviour Low Halogen | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Molex Premo Flex FFC Jumper is expertly engineered to provide reliable connectivity through its 0.30mm pitch design. Ideal for applications requiring a Compact solution, this jumper features etched copper construction and gold plating, ensuring optimal performance and minimal signal loss. With a length of 102.00mm and 51 circuits, it offers flexibility and efficiency for demanding environments. Designed for use with connectors that accommodate a same side contact layout, it assures seamless integration into your setup. Whether you are in the field of consumer electronics or instrumentation, this product delivers the quality and reliability you need for every connection.
Designed with a 0.30mm pitch for Compact connections
Made from etched copper polyimide for durability
Gold plating enhances conductivity and reliability
Offers a cable length of 102.00mm for versatile applications
Compatible with FFC connectors for effortless termination
Low-halogen compliance ensures minimal environmental impact
Supports maximum current of 0.2A and voltage of 50V AC/DC
Related links
- Molex 15015 Series Jumper 0.3 mm Pitch 102 mm Length
- Molex 15015 Series Jumper 0.3 mm Pitch 51 mm Length
- Molex 15167 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15266 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15166 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15020 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15266 Series Jumper 1 mm Pitch 51 mm Length
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 51 mm Length
