StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride, Violet, 40 m
- RS Stock No.:
- 756-648
- Mfr. Part No.:
- OM4RLCLC40M
- Manufacturer:
- StarTech.com
Image representative of range
Subtotal (1 unit)*
€85.38
(exc. VAT)
€105.02
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.38 |
*price indicative
- RS Stock No.:
- 756-648
- Mfr. Part No.:
- OM4RLCLC40M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 40m | |
| Product Type | Fibre Optic Cable | |
| Jacket Colour | Violet | |
| Fibre Type | OM4 | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Multimode | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Series | OM4RLCLC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 40m | ||
Product Type Fibre Optic Cable | ||
Jacket Colour Violet | ||
Fibre Type OM4 | ||
Minimum Operating Temperature -20°C | ||
Sub Type Multimode | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Series OM4RLCLC | ||
- COO (Country of Origin):
- VN
StarTech OM4RLCLC Series Fibre Optic Cable, 40m Cable Length, Violet Jacket - OM4RLCLC40M
This Fibre optic cable provides multimode OM4 connectivity for high-bandwidth link requirements in industrial and commercial installations. It is intended for short-range, high-speed data transmission between LC-terminated ports and is suited to environments where defined temperature ranges and halogen-free considerations are factors.
Features and Benefits:
• OM4 multimode core enabling greater data capacity
• LC-to-LC terminations for direct patching between LC ports
• 40 m length allowing extended rack-to-rack connections
• Violet PVC outer sheath for easy colour-coded identification
• Withstands -20 to 60 °C for varied ambient conditions
• Designed to meet RoHS material restrictions for regulatory conformity
• LC-to-LC terminations for direct patching between LC ports
• 40 m length allowing extended rack-to-rack connections
• Violet PVC outer sheath for easy colour-coded identification
• Withstands -20 to 60 °C for varied ambient conditions
• Designed to meet RoHS material restrictions for regulatory conformity
Applications
• Suitable for data centre horisontal and vertical cabling links
• Ideal for connecting automation controllers to network switches
• Used for Fibre backbone runs on electronics manufacturing floors
• Can be used for lab test rigs requiring multimode optical links
• Ideal for connecting automation controllers to network switches
• Used for Fibre backbone runs on electronics manufacturing floors
• Can be used for lab test rigs requiring multimode optical links
What jacket material is used and why is it chosen?
The outer sheath is polyvinyl chloride, which offers mechanical protection and straightforward handling for installation and routing in cable trays.
How does the cable support identification in complex installations?
Its violet colour provides a distinct Visual identifier to segregate OM4 links from other Fibre types during maintenance and audits.
What temperature range can this cable operate within?
It is specified for continuous use down to -20 °C and up to 60 °C, supporting both chilled and warm plant-room environments.
Is this cable suitable for compliance-focused projects?
The construction conforms to RoHS restrictions on certain hazardous substances, aligning it with projects that restrict those materials.
Related links
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 3 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 7 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 20 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 1 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 15 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 50 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 5 m
- StarTech.com OM4 Multimode Fibre Optic Cable Polyvinyl Chloride 10 m
