RS PRO OM2 Patch Cable Fibre Optic Cable, 50 μm Low Smoke Zero Halogen, Orange, 15 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€27.25

(exc. VAT)

€33.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€27.25
10 +€25.07

*price indicative

RS Stock No.:
794-606
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

15m

Product Type

Fibre Optic Cable

Core Diameter

50μm

Number of Cores

2

Jacket Colour

Orange

Sub Type

Patch Cable

Fibre Type

OM2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA

Jacket Material

Low Smoke Zero Halogen

Series

RS PRO

COO (Country of Origin):
IT

RS PRO 15 m Fibre Optic Cable, 50 μm


The RS PRO Fibre Optic Cable is a high-performance solution designed for reliable data transmission in various networking environments. With a core diameter of 50 μm and OM2 Fibre type, this patch cable is Ideal for short to medium-range connections in data centres and telecommunications.

Features and Benefits


Cable Length: 15 m length provides flexibility in installation and connectivity.
Core Diameter: 50 μm core ensures efficient data transmission.
Fibre Type: OM2 Fibre supports high-speed data transfer.
Jacket Material: Low Smoke Zero Halogen material enhances safety by reducing toxic emissions in case of fire.
Operating Temperature Range: -20 °C to 60 °C allows for use in diverse environmental conditions.
Number of Cores: 2 cores for reliable and stable connections.
Jacket Colour: Orange colour for easy identification and management.

Applications


Data centres
Telecommunications
Networking infrastructure

Additional Information


Complies with IEC 60793-2-10 A1b standards.
Meets REACH and RoHS directives for environmental safety.
SVHC compliant for hazardous substances.
TIA/EIA 492AAAA approved for quality assurance.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy