Molex MPO to to LC Fibre Optic Cable Polymer, Aqua, 5 m

Subtotal (1 bag of 50 units)*

€7,739.00

(exc. VAT)

€9,519.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +€154.78€7,739.00

*price indicative

RS Stock No.:
251-9767
Mfr. Part No.:
885366505
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Fibre Optic Cable

Cable Length

5m

Connector Type A

MPO

Connector Type B

LC

Jacket Colour

Aqua

Standards/Approvals

No

Jacket Material

Polymer

Series

88536

RoHS Status: Exempt

COO (Country of Origin):
TW
The Molex 88536 series MPO QSFP-to-4 LC Duplex fiber optic breakout plenum cable assembly has a cable length of 5 m.

Mode Multimode

Fiber (Core/Cladding) 50/125μm OM3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy