Molex LC Duplex to to LC Fibre Optic Cable Polymer, Aqua, 5 m

Subtotal (1 unit)*

€34.92

(exc. VAT)

€42.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.92

*price indicative

RS Stock No.:
251-9804
Mfr. Part No.:
885374505
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Fibre Optic Cable

Cable Length

5m

Connector Type A

LC Duplex

Connector Type B

LC

Jacket Colour

Aqua

Standards/Approvals

No

Jacket Material

Polymer

Series

88537

RoHS Status: Exempt

COO (Country of Origin):
TW
The Molex 88537 series LC Duplex-to-LC Duplex fiber optic jumper cable assembly has a cable length of 5 mm.

Mode Multimode

Fiber (Core/Cladding) 50/125μm OM4

Related links