Molex MPO Female Connector to to MPO Fibre Optic Cable Polymer, Aqua, 15 m

Subtotal (1 bag of 10 units)*

€1,970.50

(exc. VAT)

€2,423.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 +€197.05€1,970.50

*price indicative

RS Stock No.:
251-9717
Mfr. Part No.:
1062250104
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Fibre Optic Cable

Cable Length

15m

Connector Type A

MPO Female Connector

Connector Type B

MPO

Jacket Colour

Aqua

Standards/Approvals

ITU-T G.657.A1

Jacket Material

Polymer

RoHS Status: Exempt

COO (Country of Origin):
TW
The Molex MPO To MPO fiber optic cable has 15 m length. Cable type is trunk and has aqua colour.

Insertion loss 0.35dB

Type multimode, OM3

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy