Molex LC Duplex to to LC Fibre Optic Cable Polymer, Aqua, 1 m

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€219.32

(exc. VAT)

€269.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40€21.932€219.32
50 - 90€20.112€201.12
100 - 190€18.554€185.54
200 +€17.852€178.52

*price indicative

RS Stock No.:
251-9799
Mfr. Part No.:
885374501
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Fibre Optic Cable

Cable Length

1m

Connector Type A

LC Duplex

Connector Type B

LC

Jacket Colour

Aqua

Standards/Approvals

No

Jacket Material

Polymer

Series

88537

RoHS Status: Exempt

COO (Country of Origin):
TW
The Molex 88537 series LC/UPC Duplex-to-LC/UPC Duplex fiber optic jumper cable assembly has a cable length of 1 m.

Mode Multimode

Fiber (Core/Cladding) 50/125μm OM4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy