StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 10 m
- RS Stock No.:
- 287-3426
- Mfr. Part No.:
- SPSMLCLC-OS2-10M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€46.20
(exc. VAT)
€56.83
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.20 |
*price indicative
- RS Stock No.:
- 287-3426
- Mfr. Part No.:
- SPSMLCLC-OS2-10M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 10m | |
| Core Diameter | 125μm | |
| Jacket Colour | Yellow | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Single Mode | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ITU-T G652.D/G657.A1 and IEC60703-2-50 Typ B1.3/B6.a1 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Cable | ||
Cable Length 10m | ||
Core Diameter 125μm | ||
Jacket Colour Yellow | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -20°C | ||
Sub Type Single Mode | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ITU-T G652.D/G657.A1 and IEC60703-2-50 Typ B1.3/B6.a1 | ||
Jacket Material Low Smoke Zero Halogen | ||
Non Compliant
- COO (Country of Origin):
- VN
StarTech Fibre Optic Cable, Yellow Jacket, 10m Cable Length - SPSMLCLC-OS2-10M
This Fibre optic cable provides singlemode simplex connectivity for high-speed network links. It is designed for single-core point-to-point connections using LC to LC UPC terminations and supports long-reach transmission across Wavelength bands used in CWDM systems. The cable is encased in a low-smoke zero-halogen jacket for installations where reduced toxic emission is required and operates across a broad temperature range.
Features and Benefits:
• 9/125μm core for long-distance singlemode transmission
• Insertion loss 0.3dB ensures minimal signal attenuation
• Return loss 55dB improves reflection suppression
• Bend radius 10mm enables tight routing in confined spaces
• LSZH jacket reduces smoke and toxic fumes during combustion
• Insertion loss 0.3dB ensures minimal signal attenuation
• Return loss 55dB improves reflection suppression
• Bend radius 10mm enables tight routing in confined spaces
• LSZH jacket reduces smoke and toxic fumes during combustion
Applications
• Suitable for 40G/100G data centre uplinks
• Used with SFP transceivers and Fibre NICs
• Ideal for simplex patch panels in telecom cabinets
• Can be used in enclosed transport environments
• Suitable for CWDM Wavelength multiplexed links
• Used with SFP transceivers and Fibre NICs
• Ideal for simplex patch panels in telecom cabinets
• Can be used in enclosed transport environments
• Suitable for CWDM Wavelength multiplexed links
Which Wavelength range does it support?
It is optimised for 1260nm to 1625nm to support CWDM across extended bands.
What construction provides bend resistance?
The Fibre core includes a low refractive index layer that reflects escaping light back into the core, enhancing bend insensitivity.
What environmental temperatures can it tolerate?
It is rated for operation and storage between -20°C and 60°C.
How is connector alignment achieved?
Precision ceramic ferrules and UPC polishing deliver accurate alignment and low return loss.
Is there verification of performance provided?
Each cable is supplied with an individual insertion loss test report.
Related links
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 1 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 30 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 3 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 15 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 5 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 20 m
