StarTech.com OS2 Lc ZU Lc Fibre Optic Cable, 125 μm Mantel, Yellow, 5 m
- RS Stock No.:
- 287-3431
- Mfr. Part No.:
- SPSMLCLC-OS2-5M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€35.33
(exc. VAT)
€43.46
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.33 |
*price indicative
- RS Stock No.:
- 287-3431
- Mfr. Part No.:
- SPSMLCLC-OS2-5M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 5m | |
| Core Diameter | 125μm | |
| Number of Cores | 1 | |
| Jacket Colour | Yellow | |
| Minimum Operating Temperature | -20°C | |
| Sub Type | Lc ZU Lc | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ITU-T G652.D/G657.A1, IEC60703-2-50 Typ B1.3/B6.a1 | |
| Jacket Material | Mantel | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Fibre Optic Cable | ||
Cable Length 5m | ||
Core Diameter 125μm | ||
Number of Cores 1 | ||
Jacket Colour Yellow | ||
Minimum Operating Temperature -20°C | ||
Sub Type Lc ZU Lc | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ITU-T G652.D/G657.A1, IEC60703-2-50 Typ B1.3/B6.a1 | ||
Jacket Material Mantel | ||
Non Compliant
- COO (Country of Origin):
- VN
StarTech Fibre Optic Cable, 5m Cable Length, Yellow Jacket - SPSMLCLC-OS2-5M
This Fibre optic cable provides single-mode simplex connectivity for high-speed networks, designed to link LC-terminated equipment over long distances. It is a single-core OS2 optical link with a yellow LSZH jacket suitable for installations where low smoke and low toxicity are required. The cable operates across a laser-optimised Wavelength range and performs within a broad ambient temperature span.
Features and Benefits:
• 0.3dB insertion loss for minimal signal attenuation
• 55dB return loss to reduce reflected light interference
• 9/125μm core controls single-mode transmission quality
• Bend radius 10mm loaded to permit tight routing
• LSZH jacket for reduced smoke and toxic emission
• 55dB return loss to reduce reflected light interference
• 9/125μm core controls single-mode transmission quality
• Bend radius 10mm loaded to permit tight routing
• LSZH jacket for reduced smoke and toxic emission
Applications
• Suitable for 40G and 100G Ethernet backbone links
• Used with LC SFP transceivers and Fibre NICs
• Ideal for simplex patch panels in dense racks
• Used for CWDM channels across 1260 to 1625nm
• Suitable for enclosed transport environments
• Used with LC SFP transceivers and Fibre NICs
• Ideal for simplex patch panels in dense racks
• Used for CWDM channels across 1260 to 1625nm
• Suitable for enclosed transport environments
What standards does the cable meet?
It conforms to ITU‑T G.652.D and G.657.A1 Plus IEC 60703‑2‑50 Type B1.3/B6.a1.
What temperature range can it be deployed within?
The cable is rated for operation and storage between -20°C and 60°C.
How is the connector endface finished to improve performance?
Both LC ends use UPC polishing with ceramic ferrules to enhance alignment and return loss.
Is the Fibre compatible with older single-mode installations?
The OS2 Fibre is backwards compatible with OS1 networks for legacy connectivity.
What documentation is supplied to verify performance?
Each unit is supplied with an individual insertion loss test report.
Related links
- StarTech.com OS2 Simplex Fibre Optic Cable Yellow, 5 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 5 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 1 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 30 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Low Smoke Zero Halogen 3 m
- StarTech.com OS2 Sc ZU Sc Fibre Optic Cable Low Smoke Zero Halogen 10 m
