StarTech.com OS2 Sc ZU Sc Fibre Optic Cable Low Smoke Zero Halogen, Yellow, 10 m

Subtotal (1 unit)*

€43.88

(exc. VAT)

€53.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.88

*price indicative

RS Stock No.:
287-3408
Mfr. Part No.:
SMDOS2SCSC10M
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Fibre Optic Cable

Cable Length

10m

Jacket Colour

Yellow

Minimum Operating Temperature

-20°C

Fibre Type

OS2

Sub Type

Sc ZU Sc

Maximum Operating Temperature

60°C

Standards/Approvals

ITU-T G652.D/G657.A1 and IEC60703-2-50 Typ B1.3/B6.a1

Jacket Material

Low Smoke Zero Halogen

Non Compliant

COO (Country of Origin):
VN

StarTech Fibre Optic Cable, 10m Cable Length, Yellow Jacket - SMDOS2SCSC10M


This Fibre optic cable provides single‑mode duplex connectivity for high‑speed data links in indoor and enclosed environments. It pairs SC/SC UPC connectors with a 9/125μm OS2 core to support long‑reach transmission and CWDM across an extended Wavelength range, while a low‑smoke zero‑halogen jacket reduces toxic emissions during combustion. The assembly is suitable for interconnecting servers, switches and storage equipment where confined spaces or ventilation constraints apply.

Features and Benefits:


• 0.3 dB insertion loss for minimal signal attenuation and efficient links
• 55 dB return loss for improved back‑reflection performance
• 1260 to 1625 nm Wavelength support for CWDM channel flexibility
• Bend‑insensitive OS2 Fibre for tight-radius routing and fault avoidance
• LSZH jacket for reduced smoke and toxic fumes in confined spaces

Applications


• Suitable for high‑speed 40G/100G Ethernet interconnects
• Ideal for server-to-switch connections in data centres
• Used with storage arrays and fibre‑channel infrastructures
• Can be used in transport vehicles with restricted ventilation
• Suitable for upgrading legacy OS1 networks to OS2 performance

What temperature range can it operate within?


It functions between -20°C and 60°C for both storage and operation.

How is polarity indicated on the connectors?


Connectors are number‑labelled to indicate polarity for correct duplex pairing.

What testing is provided with each cable?


Each cable is individually insertion‑loss tested and supplied with a test report.

Which standards does the Fibre exceed?


The Fibre meets ITU‑T G.652.D/G.657.A1 and IEC 60703‑2‑50 Type B1.3/B6.a1.

What construction reduces micro‑bend loss?


An aramid reinforcement and a low refractive index layer around the core enhance micro‑bend resistance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy