StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 2 m
- RS Stock No.:
- 287-3436
- Mfr. Part No.:
- SPSMLCSC-OS2-2M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€21.04
(exc. VAT)
€25.88
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.04 |
*price indicative
- RS Stock No.:
- 287-3436
- Mfr. Part No.:
- SPSMLCSC-OS2-2M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 2m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 1 | |
| Jacket Colour | Yellow | |
| Sub Type | Single Mode | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ITU-T G652.D/G657.A1 and IEC60703-2-50 Typ B1.3/B6.a1 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 2m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 1 | ||
Jacket Colour Yellow | ||
Sub Type Single Mode | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ITU-T G652.D/G657.A1 and IEC60703-2-50 Typ B1.3/B6.a1 | ||
Jacket Material Low Smoke Zero Halogen | ||
Non Compliant
- COO (Country of Origin):
- VN
StarTech Fibre Optic Cable, 2m Cable Length, Yellow Jacket - SPSMLCSC-OS2-2M
This Fibre optic cable is a single-mode simplex OS2 patch lead designed for high-speed network links. It provides a point-to-point connection between LC and SC connectors for 40G/100G infrastructures and supports extended Wavelength operation for CWDM systems. The jacket material is Low Smoke Zero Halogen, enabling use in enclosed or poorly ventilated spaces, and the cable operates across a wide temperature range suited to diverse installation environments.
Features and Benefits:
• 9/125μm core delivers low attenuation for long-distance transmission
• Insertion loss 0.3dB ensures minimal signal degradation
• Return loss 55dB improves optical signal integrity
• Bend radius 10mm allows tight routing in confined spaces
• LSZH jacket reduces toxic emissions during combustion
• Insertion loss 0.3dB ensures minimal signal degradation
• Return loss 55dB improves optical signal integrity
• Bend radius 10mm allows tight routing in confined spaces
• LSZH jacket reduces toxic emissions during combustion
Applications
• Suitable for 40Gigabit and 100Gigabit Ethernet links
• Used with simplex SFP transceivers and single-fibre NICs
• Ideal for CWDM channel deployment across 1260 to 1625nm
• Can be used in enclosed transport and industrial spaces
• Used for backwards-compatible connections to OS1 networks
• Used with simplex SFP transceivers and single-fibre NICs
• Ideal for CWDM channel deployment across 1260 to 1625nm
• Can be used in enclosed transport and industrial spaces
• Used for backwards-compatible connections to OS1 networks
What connector types are fitted to the cable?
It has an LC simplex connector on one end and an SC UPC connector on the other.
Which standards does the Fibre core comply with?
The Fibre conforms to ITU-T G.652.D and G.657.A1 and meets IEC 60793-2-50 type B1.3/B6.a1 specifications.
What environmental temperatures can it tolerate?
The cable is rated for operation and storage between -20°C and 60°C.
Is individual testing performed on each cable?
Each unit is supplied with an insertion loss test report verifying performance.
Related links
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 15 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 3 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Polypropylene 1 m
- StarTech.com OS2 Simplex Fibre Optic Cable Yellow, 5 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 30 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 40 m
