StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Low Smoke Zero Halogen, Yellow, 15 m
- RS Stock No.:
- 287-3433
- Mfr. Part No.:
- SPSMLCSC-OS2-15M
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
€39.29
(exc. VAT)
€48.33
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.29 |
*price indicative
- RS Stock No.:
- 287-3433
- Mfr. Part No.:
- SPSMLCSC-OS2-15M
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 15m | |
| Product Type | Fibre Optic Cable | |
| Core Diameter | 125μm | |
| Number of Cores | 1 | |
| Jacket Colour | Yellow | |
| Sub Type | Single Mode | |
| Minimum Operating Temperature | -20°C | |
| Fibre Type | OS2 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ITU-T G652.D/G657.A1 and IEC60703-2-50 Typ B1.3/B6.a1 | |
| Jacket Material | Low Smoke Zero Halogen | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 15m | ||
Product Type Fibre Optic Cable | ||
Core Diameter 125μm | ||
Number of Cores 1 | ||
Jacket Colour Yellow | ||
Sub Type Single Mode | ||
Minimum Operating Temperature -20°C | ||
Fibre Type OS2 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ITU-T G652.D/G657.A1 and IEC60703-2-50 Typ B1.3/B6.a1 | ||
Jacket Material Low Smoke Zero Halogen | ||
Non Compliant
- COO (Country of Origin):
- VN
StarTech Fibre Optic Cable, 15m Cable Length, OS2 Fibre - SPSMLCSC-OS2-15M
This Fibre optic cable provides single-mode simplex connections for high-speed networks. It is designed for point-to-point links and single-Fibre devices, offering low attenuation over extended wavelengths and compatibility with legacy single-mode installations. The jacket is low-smoke zero-halogen and the cable operates across a wide temperature range for varied indoor and constrained-ventilation environments.
Features and Benefits:
• 0.3 dB insertion loss for minimal signal degradation
• 55 dB return loss to reduce back-reflection issues
• 1260 to 1625 nm Wavelength range for CWDM channel support
• Bend radius 10 mm enabling tight installation routing
• LSZH jacket limiting toxic emissions during combustion
• 55 dB return loss to reduce back-reflection issues
• 1260 to 1625 nm Wavelength range for CWDM channel support
• Bend radius 10 mm enabling tight installation routing
• LSZH jacket limiting toxic emissions during combustion
Applications
• Suitable for 40G and 100G Ethernet links
• Used with LC and SC transceivers and SFPs
• Ideal for simplex Fibre NIC-to-switch connections
• Can be used in enclosed transport environments
• Used for single-Fibre CWDM transmission setups
• Used with LC and SC transceivers and SFPs
• Ideal for simplex Fibre NIC-to-switch connections
• Can be used in enclosed transport environments
• Used for single-Fibre CWDM transmission setups
What temperature conditions can it withstand during operation?
It is rated to operate between -20°C and 60°C.
Which Fibre classification and core size does it use?
It uses OS2 single-mode Fibre with a 9/125 μm core/cladding specification.
How is connector performance ensured and reported?
Each cable is individually tested for insertion loss and supplied with a test report.
What construction resists tight bends and microbends?
A bend-insensitive core surrounded by a low-refractive-index layer enhances light retention and micro-bend resistance.
Which standards does the cable meet for optical performance?
It meets ITU‑T G.652.D and G.657.A1 and IEC 60703-2-50 Type B1.3/B6.a1 compliance.
Related links
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 15 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 2 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 3 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Polypropylene 1 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 5 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 30 m
- StarTech.com OS2 Single Mode Fibre Optic Cable Yellow, 20 m
