StarTech.com OS2 Single Mode Fibre Optic Cable, 125 μm Mantel, Yellow, 3 m

Subtotal (1 unit)*

€21.71

(exc. VAT)

€26.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.71

*price indicative

RS Stock No.:
287-3437
Mfr. Part No.:
SPSMLCSC-OS2-3M
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Cable Length

3m

Product Type

Fibre Optic Cable

Core Diameter

125μm

Jacket Colour

Yellow

Minimum Operating Temperature

-20°C

Sub Type

Single Mode

Fibre Type

OS2

Maximum Operating Temperature

60°C

Standards/Approvals

Industriestandards ITU T G652.D/G657.A1 and IEC60703 2 50 Typ B1.3/B6.a1

Jacket Material

Mantel

Non Compliant

COO (Country of Origin):
VN

StarTech Fibre Optic Cable, 3M Cable Length, Yellow Jacket - SPSMLCSC-OS2-3M


This Fibre optic cable provides single-core simplex connectivity for high-speed single-mode networks. It links LC and SC UPC terminations for point-to-point data paths and is designed for long-reach transmission with extended Wavelength support. The cable uses a low-smoke zero halogen jacket for installations where reduced toxic emissions are required and is rated for operation across a broad temperature range.

Features and Benefits:


• 0.3dB insertion loss for low signal attenuation
• 55dB return loss for improved signal integrity
• 9/125μm Fibre supports 40G/100G network speeds
• Bend insensitive G657.A1 core enables tight routing
• LSZH jacket reduces smoke and toxic gas emissions

Applications


• Suitable for connecting SFP transceivers and Fibre NICs
• Ideal for simplex patch panels in data centres
• Used with CWDM systems across 1260 to 1625nm
• Suitable for enclosed or poorly ventilated environments
• Used in point-to-point single-Fibre BiDi links

What Wavelength range does it support?


It operates across 1260 to 1625nm for CWDM and extended single-mode use.

Which standards does the cable meet?


It meets ITU‑T G.652.D and G.657.A1 as well as IEC 60703‑2‑50 type B1.3/B6.a1.

What environmental temperatures can it withstand?


It is rated for operation and storage between -20°C and 60°C.

How is connector performance ensured?


Ceramic ferrules with UPC polish are used to achieve the stated insertion and return loss values.

What is included in the package?


One LC to SC simplex Fibre cable and an individual test report.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy