HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC, OS2 Cassette
- RS Stock No.:
- 694-590
- Mfr. Part No.:
- RNUS12-LCBHWP
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€61.88
(exc. VAT)
€76.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.88 |
*price indicative
- RS Stock No.:
- 694-590
- Mfr. Part No.:
- RNUS12-LCBHWP
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Accessory Type | Cassette | |
| Product Type | Cassette | |
| Connector Type | LC | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 189mm | |
| Width | 94mm | |
| Fibre Type | OS2 | |
| Standards/Approvals | UL94V0 | |
| Fibre Operating Mode | Single Mode | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Accessory Type Cassette | ||
Product Type Cassette | ||
Connector Type LC | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 189mm | ||
Width 94mm | ||
Fibre Type OS2 | ||
Standards/Approvals UL94V0 | ||
Fibre Operating Mode Single Mode | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RapidNet Ultra12 Series Cassette, 12 Ports, LC Connector Type - RNUS12-LCBHWP
This cassette provides a compact fibre management solution for single‑mode networks, designed to house LC connectors and simplify high‑density terminations in rack environments. It is intended for use where organised interfacing and straightforward connector access are required within structured cabling installations.
Features and Benefits:
• Contains twelve LC connection points for dense patching arrangements
• Supports single‑mode OS2 fibre for extended‑distance transmission
• Constructed to UL94V0 flammability standard for enhanced safety
• Works with LC connector format to streamline patching workflows
• Serves as an accessory‑compatible cassette for modular installations
• Supports single‑mode OS2 fibre for extended‑distance transmission
• Constructed to UL94V0 flammability standard for enhanced safety
• Works with LC connector format to streamline patching workflows
• Serves as an accessory‑compatible cassette for modular installations
Applications
• Suitable for high‑density rack‑mounting in data centres
• Ideal for fibre backbone termination in enterprise networks
• Used with RapidNet Ultra12 cable management assemblies
• Can be used for single‑mode OS2 link deployments
• Compatible with structured cabling panels requiring LC ports
• Ideal for fibre backbone termination in enterprise networks
• Used with RapidNet Ultra12 cable management assemblies
• Can be used for single‑mode OS2 link deployments
• Compatible with structured cabling panels requiring LC ports
How many terminations can be handled within a single unit?
It accommodates twelve individual LC terminations to support multi‑fibre patching demands.
Which fibre specification should be used to match its performance?
Use single‑mode OS2 fibre to align with the cassettes operating mode and expected optical characteristics.
What connector interface is required for patch leads?
Patch leads must terminate in LC connectors to mate correctly with the cassettes ports.
Are there any material or safety ratings relevant to installation planners?
The cassette meets UL94V0 requirements for flammability, which should be considered when planning cabinet and tray placement.
Related links
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OM4 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Single Mode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, Multimode Cassette
