HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC, OS2 Cassette

Subtotal (1 unit)*

€61.88

(exc. VAT)

€76.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.88

*price indicative

RS Stock No.:
694-593
Mfr. Part No.:
RNUS12-LCBHCP
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Product Type

Cassette

Accessory Type

Cassette

Connector Type

LC

Number of Ports

12

Height

12mm

Length

189mm

Width

94mm

Fibre Type

OS2

Standards/Approvals

UL94V0

Fibre Operating Mode

Single Mode

Series

RapidNet Ultra12

COO (Country of Origin):
GB

HellermannTyton Connectivity RapidNet Ultra12 Series Cassette, 12 Ports, LC Connector Type - RNUS12-LCBHCP


This cassette is a fibre management accessory designed to provide organised termination and interconnection for single‑mode networks. It accepts LC connectors and is intended for deployment where compact, modular fibre cassettes integrate into rack systems. The unit conforms to flame‑retardant material requirements and is part of a high‑density approach to optical patching.

Features and Benefits:


• Holds 12 LC ports for dense termination and simplified patching
• Supports OS2 single‑mode fibre for long‑reach transmission
• Rated to UL94V‑0 for reduced flammability risk in enclosures
• Low‑profile 12mm height for space‑saving rack installations
• Constructed for rapid integration into modular cabling infrastructures

Applications


• Suitable for high‑density data centre backbone connections
• Ideal for campus single‑mode backbone interlinks
• Used with LC patch leads in telecommunication rooms
• Can be used for optical distribution in carrier networks

How does it accommodate connector type diversity?


It is configured specifically for LC duplex connectors, enabling standard LC patchcords to be terminated and routed without adapter conversion.

What fibre performance is supported for long‑distance links?


It is designed for OS2 single‑mode fibre, which is suitable for extended single‑mode transmission with low attenuation.

What safety material standard applies to its construction?


The housing material meets UL94V‑0 requirements, indicating a self‑extinguishing behaviour under standardised flammability testing.

How does the cassette fit within rack‑based systems?


Its compact form factor is compatible with modular cassette mounting arrangements used in rack or shelf installations, facilitating organised fibre management.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy