HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC to LC, OS2 Cassette

Subtotal (1 unit)*

€341.59

(exc. VAT)

€420.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€341.59

*price indicative

RS Stock No.:
696-031
Mfr. Part No.:
RNU12-C-12S2LPLPY010M
Manufacturer:
HellermannTyton Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton Connectivity

Accessory Type

Cassette

Product Type

Cassette to Cassette

Connector Type

LC to LC

Number of Ports

12

Height

12mm

Length

10m

Width

94mm

Fibre Type

OS2

Standards/Approvals

UL94V0

Fibre Operating Mode

Single Mode

Series

RapidNet Ultra12

COO (Country of Origin):
SK

HellermannTyton Connectivity RapidNet Ultra12 Series Cassette to Cassette, 12 Ports, 10m Length - RNU12-C-12S2LPLPY010M


This cassette-to-cassette product provides a compact fibre patch solution for single-mode networks, enabling direct cassette-to-cassette linking with LC terminations. It is intended for high-density optical installations where organised, multi-port connectivity is required and supports OS2 single-mode fibre transmission over a 10m link length.

Features and Benefits:


• Twelve LC duplex ports maximise rack-side connection density
• LC-to-LC configuration ensures direct module-to-module linking
• Single-mode OS2 fibre maintains long-reach optical performance
• Low‑smoke UL94V0 material reduces flammability risk in enclosures
• 12mm profile enables space-efficient cassette stacking

Applications


• Suitable for data-centre cassette interconnects and cross-connections
• Ideal for spine-to-leaf optical trunking within racks
• Used with high-density patch panels in comms rooms
• Can be used for lab test rigs requiring repeatable 10m links
• Used for fibre distribution in campus backbone links

What connector type does it use for panel connections?


It employs LC connectors on both ends to provide duplex optical mating.

How many simultaneous ports are available for patching?


The module presents twelve individual LC port positions for parallel connections.

What fibre grading and mode does the link support?


The link is built on OS2‑grade single-mode fibre suitable for long-distance single-mode transmission.

What is the physical footprint relevant to rack integration?


The cassette has a slim 12mm height intended for high-density cassette arrangements.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy