HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC/APC, OS2 Cassette
- RS Stock No.:
- 694-591
- Mfr. Part No.:
- RNUS12-LPGHWP
- Manufacturer:
- HellermannTyton Connectivity
Subtotal (1 unit)*
€65.15
(exc. VAT)
€80.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.15 |
*price indicative
- RS Stock No.:
- 694-591
- Mfr. Part No.:
- RNUS12-LPGHWP
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Product Type | Cassette | |
| Accessory Type | Cassette | |
| Connector Type | LC/APC | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 189mm | |
| Width | 94mm | |
| Fibre Type | OS2 | |
| Standards/Approvals | UL94V0 | |
| Fibre Operating Mode | Single Mode | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Product Type Cassette | ||
Accessory Type Cassette | ||
Connector Type LC/APC | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 189mm | ||
Width 94mm | ||
Fibre Type OS2 | ||
Standards/Approvals UL94V0 | ||
Fibre Operating Mode Single Mode | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- GB
HellermannTyton Connectivity RapidNet Ultra12 Series Cassette, 12 Ports, LC/APC Connector Type - RNUS12-LPGHWP
This cassette is a fibre-optic patch accessory designed for single‑mode networks, providing a compact interface for LC/APC connections in structured cabling installations. It is intended for use where high port density and controlled insertion loss are required, performing within standards for flammability resistance.
Features and Benefits:
• Twelve LC/APC ports for increased connection density
• Single‑mode OS2 fibres to support long‑reach links
• UL94V0 material rating reduces flammability risk
• Low‑profile 12mm height for confined spaces
• Connector type optimised for back‑plane mating reliability
• Accessory format simplifies integration into panels
• Single‑mode OS2 fibres to support long‑reach links
• UL94V0 material rating reduces flammability risk
• Low‑profile 12mm height for confined spaces
• Connector type optimised for back‑plane mating reliability
• Accessory format simplifies integration into panels
Applications
• Suitable for data centre spine and leaf interconnects
• Ideal for high‑density fibre patch panels in comms rooms
• Used with pre‑terminated trunk cabling systems
• Can be used for metropolitan fibre backbone splicing enclosures
• Useful for telecom access node fibre termination racks
• Ideal for high‑density fibre patch panels in comms rooms
• Used with pre‑terminated trunk cabling systems
• Can be used for metropolitan fibre backbone splicing enclosures
• Useful for telecom access node fibre termination racks
How many connections can it accommodate in a single unit?
It provides twelve LC/APC interfaces for individual fibre terminations.
Which fibre category does it accept for single‑fibre transmission?
The cassette is specified for OS2 single‑mode fibre to support low attenuation links.
What is the physical profile relevant to tight rack spaces?
The component has a nominal height of 12mm to aid installation in shallow panel cut-outs.
What connector geometry is used and why is it chosen?
It employs LC connectors with APC endfaces to improve return‑loss performance in single‑mode systems.
Related links
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OM4 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series OS2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Single Mode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series Single Mode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, Single Mode Cassette
