HellermannTyton Connectivity RapidNet Ultra12Series, 12 Port LC, MTP, OM2 Cassette
- RS Stock No.:
- 694-848
- Mfr. Part No.:
- RNU12-A-12S2LPNFY010M
- Manufacturer:
- HellermannTyton Connectivity
Image representative of range
Subtotal (1 unit)*
€371.31
(exc. VAT)
€456.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €371.31 |
*price indicative
- RS Stock No.:
- 694-848
- Mfr. Part No.:
- RNU12-A-12S2LPNFY010M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Accessory Type | Cassette | |
| Product Type | Cassette | |
| Connector Type | LC, MTP | |
| Number of Ports | 12 | |
| Height | 12mm | |
| Length | 10m | |
| Width | 94mm | |
| Fibre Type | OM2 | |
| Standards/Approvals | UL94V0 | |
| Fibre Operating Mode | Single Mode | |
| Series | RapidNet Ultra12 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Accessory Type Cassette | ||
Product Type Cassette | ||
Connector Type LC, MTP | ||
Number of Ports 12 | ||
Height 12mm | ||
Length 10m | ||
Width 94mm | ||
Fibre Type OM2 | ||
Standards/Approvals UL94V0 | ||
Fibre Operating Mode Single Mode | ||
Series RapidNet Ultra12 | ||
- COO (Country of Origin):
- SK
HellermannTyton Connectivity RapidNet Ultra12 Series Cassette, 12 Ports, Single Mode Fibre Type - RNU12-A-12S2LPNFY010M
This cassette is a fibre-optic patch accessory designed for organised high-density connections in network racks and enclosures. It enables conversion between MTP and LC connector formats and is intended for single-mode fibre operation while supporting OM2 fibre types. The unit meets flammability safety requirements and is supplied with an attached 10m length for straightforward integration into structured cabling systems.
Features and Benefits:
• Twelve ports increase connection density for compact installations
• LC to MTP interface simplifies high-count trunk-to-duct transitions
• Single-mode operation supports long-reach transmission requirements
• UL94V-0-rated material reduces fire-related risk in cabinets
• OM2-compatible fibre maintains multimode link performance when required
• LC to MTP interface simplifies high-count trunk-to-duct transitions
• Single-mode operation supports long-reach transmission requirements
• UL94V-0-rated material reduces fire-related risk in cabinets
• OM2-compatible fibre maintains multimode link performance when required
Applications
• Suitable for data-centre high-density rack deployments
• Ideal for backbone trunk conversion to patching fields
• Used with parallel optics infrastructures requiring MTP taps
• Can be used for campus building fibre distribution links
• Used for upgrade paths between multimode and single-mode segments
• Ideal for backbone trunk conversion to patching fields
• Used with parallel optics infrastructures requiring MTP taps
• Can be used for campus building fibre distribution links
• Used for upgrade paths between multimode and single-mode segments
What connector types does it accommodate and why does that matter?
It provides MTP and LC interfaces so multi-fibre trunks can be broken out to individual LC ports for equipment patching and modular reconfiguration.
How does the included length affect installation flexibility?
The supplied 10m lead offers reach for routing between adjacent racks or from a cassette to a nearby switch without additional patch cords.
Which fibre operating modes are supported and what are the implications?
It is designed for single-mode operation while being compatible with OM2 fibre, allowing use in environments where single-mode transmission is required but OM2 cabling is present.
How does the material rating impact cabinet safety considerations?
The UL94V-0 classification indicates the housing material meets standardised small-flame resistance criteria for use inside enclosed network equipment spaces.
Related links
- HellermannTyton Connectivity RapidNet Ultra12Series OM2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, OM2 Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, Multimode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, Single Mode Cassette
- HellermannTyton Connectivity RapidNet Ultra12Series MTP, OM4 Cassette
- Insertion & Extraction Tools
- Connector Tool Kits | Ferrule Tool Kit
- Hand Saws | Hacksaws | Pad Saws
